
* Images are for reference only
XH2500-LT-04
Extended
- Manufacturer
- HOOYA
- MFR.Part #
- XH2500-LT-04
- JLCPCB Part #
- C2939518
- Package
- SMD,P=2.5mm
- Description
- 1 12.5mm 1x4P 2.5mm 4 4P 5.95mm 7.9mm Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 XH SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 520
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 519
In-stock Item Pricing
Qty Unit Price
1+
$0.0996
50+
$0.0793
150+
$0.0691
500+
$0.0590
2500+
$0.0529
5000+
$0.0498
Related Products