



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HOOYA | |
| Package | 插件,12.7x4.5mm | |
| Length | 14.7mm | |
| Termination Style | PC Pin | |
| Actuator Style | Rectangular Columnar | |
| Circuit | SP4T | |
| Switch Height | 7.5mm | |
| Mounting Type | Right Angle | |
| Width | 4.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SK-14D01G3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HOOYA | |
| Package | 插件,12.7x4.5mm | |
| Length | 14.7mm | |
| Termination Style | PC Pin | |
| Actuator Style | Rectangular Columnar | |
| Circuit | SP4T | |
| Switch Height | 7.5mm | |
| Mounting Type | Right Angle | |
| Width | 4.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK-14D01G3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SK-14D01G3 datasheets or manufacturer documentation.
Datasheet: SK-14D01G3 Datasheet (PDF)
The SK-14D01G3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.