
* Images are for reference only
PH2001-09K
Extended
- Manufacturer
- HOOYA
- MFR.Part #
- PH2001-09K
- JLCPCB Part #
- C22394168
- Package
- Plugin,P=2mm
- Description
- 1 1x9P 20.1mm 2mm 4mm 6.3mm 9 9P Brass K Pin PA66 PH Through Hole Tin White Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 790
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 790
In-stock Item Pricing
Qty Unit Price
1+
$0.0554
100+
$0.0438
300+
$0.0381
800+
$0.0337
4800+
$0.0302
9600+
$0.0284
Related Products