
* Images are for reference only
PH1250-LT-04
Extended
- Manufacturer
- HOOYA
- MFR.Part #
- PH1250-LT-04
- JLCPCB Part #
- C2939428
- Package
- SMD,P=1.25mm
- Description
- 1 1.25mm 1x4P 3.92mm 4 4P 5.5mm 9.8mm Beige Brass LCP PH Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 274
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 264
In-stock Item Pricing
Qty Unit Price
1+
$0.0506
100+
$0.0403
500+
$0.0339
1000+
$0.0300
5000+
$0.0269
10000+
$0.0253
Related Products