


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | HOOYA | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Operating Force | 1.8N | |
| Contact Current | 500mA | |
| Voltage Rating | 50V | |
| Termination Style | PC Pin | |
| Life | 10,000 cycles | |
| Circuit | DPDT | |
| Mounting Type | Right Angle | |
| Actuator/Cap Color | White |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PB-22E69A-S-W-D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | HOOYA | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Operating Force | 1.8N | |
| Contact Current | 500mA | |
| Voltage Rating | 50V | |
| Termination Style | PC Pin | |
| Life | 10,000 cycles | |
| Circuit | DPDT | |
| Mounting Type | Right Angle | |
| Actuator/Cap Color | White |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PB-22E69A-S-W-D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PB-22E69A-S-W-D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.