CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. MK-14C02G1.5-BHandle Thickness1.1mm
MK-14C02G1.5-BHandle Thickness1.1mm - 1
MK-14C02G1.5-BHandle Thickness1.1mm - 2
MK-14C02G1.5-BHandle Thickness1.1mm - 3
Extended1/3
* Images are for reference only

MK-14C02G1.5-BHandle Thickness1.1mm

Attributes
Value
Manufacturer
HOOYA
MFR.Part #
MK-14C02G1.5-BHandle Thickness1.1mm
JLCPCB Part #
C2939282
Package
Plugin
Description
1.7mm 10,000 Cycles 11.2mm 12V 2.7mm 300mA Rectangular Columnar SMD(SMT) Tab SP4T Surface Mount,Vertical Plugin Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerHOOYA
PackagePlugin
Length11.2mm
Voltage Rating12V
Termination StyleSMD(SMT) Tab
Life10,000 Cycles
Current Rating300mA
Actuator StyleRectangular Columnar
Switch Height1.7mm
CircuitSP4T
Mounting TypeSurface Mount,Vertical
Width2.7mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. MK-14C02G1.5-BHandle Thickness1.1mm
MK-14C02G1.5-BHandle Thickness1.1mm

* Images are for reference only

MK-14C02G1.5-BHandle Thickness1.1mm

Extended
Manufacturer

HOOYA

MFR.Part #
MK-14C02G1.5-BHandle Thickness1.1mm
JLCPCB Part #
C2939282
Package
Plugin
Description
1.7mm 10,000 Cycles 11.2mm 12V 2.7mm 300mA Rectangular Columnar SMD(SMT) Tab SP4T Surface Mount,Vertical Plugin Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MK-14C02G1.5-BHandle Thickness1.1mm

* Images are for reference only

MK-14C02G1.5-BHandle Thickness1.1mm

Extended
Manufacturer

HOOYA

MFR.Part #
MK-14C02G1.5-BHandle Thickness1.1mm
JLCPCB Part #
C2939282
Package
Plugin
Description
1.7mm 10,000 Cycles 11.2mm 12V 2.7mm 300mA Rectangular Columnar SMD(SMT) Tab SP4T Surface Mount,Vertical Plugin Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MK-14C02G1.5-BHandle Thickness1.1mm Specifications

MK-14C02G1.5-BHandle Thickness1.1mm technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerHOOYA
PackagePlugin
Length11.2mm
Voltage Rating12V
Termination StyleSMD(SMT) Tab
Life10,000 Cycles
Current Rating300mA
Actuator StyleRectangular Columnar
Switch Height1.7mm
CircuitSP4T
Mounting TypeSurface Mount,Vertical
Width2.7mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MK-14C02G1.5-BHandle Thickness1.1mm. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MK-14C02G1.5-BHandle Thickness1.1mm Documents

MK-14C02G1.5-BHandle Thickness1.1mm datasheets or manufacturer documentation.

Datasheet: MK-14C02G1.5-BHandle Thickness1.1mm Datasheet (PDF)

MK-14C02G1.5-BHandle Thickness1.1mm Schematic Symbol & PCB Footprint

The MK-14C02G1.5-BHandle Thickness1.1mm schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.