
HMKP824K2A7IHXND01
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | HONGFARAD | |
| Package | Plugin,P=15mm | |
| Voltage(AC) | 275V | |
| Ratings | X2 |

* Images are for reference only
HMKP824K2A7IHXND01
Extended- Manufacturer
- MFR.Part #
- HMKP824K2A7IHXND01
- JLCPCB Part #
- C19100494
- Package
- Plugin,P=15mm
- Description
- 275V X2 Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HMKP824K2A7IHXND01
Extended- Manufacturer
- MFR.Part #
- HMKP824K2A7IHXND01
- JLCPCB Part #
- C19100494
- Package
- Plugin,P=15mm
- Description
- 275V X2 Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMKP824K2A7IHXND01 Specifications
HMKP824K2A7IHXND01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | HONGFARAD | |
| Package | Plugin,P=15mm | |
| Voltage(AC) | 275V | |
| Ratings | X2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMKP824K2A7IHXND01. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HMKP824K2A7IHXND01 Schematic Symbol & PCB Footprint
The HMKP824K2A7IHXND01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.