
* Images are for reference only
06F-0500L1
Extended
- Manufacturer
- HOLLY
- MFR.Part #
- 06F-0500L1
- JLCPCB Part #
- C377221
- Package
- 0603
- Description
- -55℃~+90℃ 0.0069 0.8mm 1.6mm 32V 500mA 50A Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3156
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3156
In-stock Item Pricing
Qty Unit Price
1+
$0.1208
50+
$0.1045
150+
$0.0976
500+
$0.0889
2500+
$0.0851
5000+
$0.0826
Related Products