
HYCW68-SD19-295B
- Manufacturer
- MFR.Part #
- HYCW68-SD19-295B
- JLCPCB Part #
- C52034195
- Package
- SMD
- Description
- -25℃~+85℃ 2.95mm Connector and Ejector Push-Pull Standard SD Card Yes SMD SD Card / Memory Card Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/SD Card / Memory Card Connector | |
| Manufacturer | HOAUC | |
| Package | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Connector Type | Connector and Ejector | |
| Card Connection Mode | Push-Pull | |
| Height Above Board | 2.95mm | |
| Card Type | Standard SD Card | |
| Additional Card Detection Pins | Yes |

* Images are for reference only
HYCW68-SD19-295B
Extended- Manufacturer
- MFR.Part #
- HYCW68-SD19-295B
- JLCPCB Part #
- C52034195
- Package
- SMD
- Description
- -25℃~+85℃ 2.95mm Connector and Ejector Push-Pull Standard SD Card Yes SMD SD Card / Memory Card Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HYCW68-SD19-295B
Extended- Manufacturer
- MFR.Part #
- HYCW68-SD19-295B
- JLCPCB Part #
- C52034195
- Package
- SMD
- Description
- -25℃~+85℃ 2.95mm Connector and Ejector Push-Pull Standard SD Card Yes SMD SD Card / Memory Card Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HYCW68-SD19-295B Specifications
HYCW68-SD19-295B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/SD Card / Memory Card Connector | |
| Manufacturer | HOAUC | |
| Package | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Connector Type | Connector and Ejector | |
| Card Connection Mode | Push-Pull | |
| Height Above Board | 2.95mm | |
| Card Type | Standard SD Card | |
| Additional Card Detection Pins | Yes |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HYCW68-SD19-295B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HYCW68-SD19-295B Schematic Symbol & PCB Footprint
The HYCW68-SD19-295B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.