
* Images are for reference only
W396111K-11PY2113
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W396111K-11PY2113
- JLCPCB Part #
- C42382589
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 10.1mm 11 11P 1x11P 250V 3.96mm 3A 43.56mm 7.9mm Brass PA66 Through Hole UL94V-0 VH White 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$0.1933
50+
$0.1517
300+
$0.1340
600+
$0.1118
2400+
$0.1018
5100+
$0.0961
Related Products