
* Images are for reference only
W200123K-18PW2421
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W200123K-18PW2421
- JLCPCB Part #
- C42383001
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 18P 2 20mm 250V 2mm 2mm 2x9P 3A 8.43mm 9 9.9mm Auxiliary Solder Pin Beige Copper alloy LCP PHB Surface Mount,Vertical UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1035
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 1024
In-stock Item Pricing
Qty Unit Price
1+
$0.2292
50+
$0.1789
150+
$0.1575
500+
$0.1307
2500+
$0.1186
5000+
$0.1116
Related Products