
* Images are for reference only
W1252120-9PW2431
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W1252120-9PW2431
- JLCPCB Part #
- C42382885
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 125V 16.25mm 1A 1x9P 3.6mm 5.25mm 9 9P Auxiliary Solder Pin Beige Brass LCP PicoBlade(MX 1.25) Surface Mount, Right Angle SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3321
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3321
In-stock Item Pricing
Qty Unit Price
1+
$0.0713
100+
$0.0560
300+
$0.0483
1000+
$0.0427
5000+
$0.0380
10000+
$0.0357
Related Products