
* Images are for reference only
B12720120-3PB0512-H43C24
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- B12720120-3PB0512-H43C24
- JLCPCB Part #
- C51822916
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+105℃ 1 1.27mm 1A 3P 4.3mm 500V Square Hole Through Hole Top 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 135
Minimum: 1
Full Reel: 145
$0.01
Add To List
Available Order Qty: 135
In-stock Item Pricing
Qty Unit Price
1+
$0.1098
50+
$0.0857
145+
$0.0735
435+
$0.0645
2465+
$0.0573
4930+
$0.0536
Related Products