



HL20N04
- Manufacturer
- MFR.Part #
- HL20N04
- JLCPCB Part #
- C2688965
- Package
- SOT-89-3
- Description
- -55℃~+175℃ 1 N-channel 20A 20mΩ@10V 20nC@10V 38W 3V 40V 60pF 840pF 92pF N-Channel SOT-89-3 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | HL(Haolin Elec) | |
| Package | SOT-89-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 840pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 20nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| Current - Continuous Drain(Id) | 20A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 92pF | |
| Pd - Power Dissipation | 38W | |
| RDS(on) | 20mΩ@10V |

* Images are for reference only
HL20N04
Extended- Manufacturer
- MFR.Part #
- HL20N04
- JLCPCB Part #
- C2688965
- Package
- SOT-89-3
- Description
- -55℃~+175℃ 1 N-channel 20A 20mΩ@10V 20nC@10V 38W 3V 40V 60pF 840pF 92pF N-Channel SOT-89-3 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HL20N04
Extended- Manufacturer
- MFR.Part #
- HL20N04
- JLCPCB Part #
- C2688965
- Package
- SOT-89-3
- Description
- -55℃~+175℃ 1 N-channel 20A 20mΩ@10V 20nC@10V 38W 3V 40V 60pF 840pF 92pF N-Channel SOT-89-3 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HL20N04 Specifications
HL20N04 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | HL(Haolin Elec) | |
| Package | SOT-89-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 840pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 20nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| Current - Continuous Drain(Id) | 20A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 92pF | |
| Pd - Power Dissipation | 38W | |
| RDS(on) | 20mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HL20N04. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HL20N04 Documents
HL20N04 datasheets or manufacturer documentation.
Datasheet: HL20N04 Datasheet (PDF)
HL20N04 Schematic Symbol & PCB Footprint
The HL20N04 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.