



HF8N60
- Manufacturer
- MFR.Part #
- HF8N60
- JLCPCB Part #
- C5187587
- Package
- TO-220F
- Description
- -55℃~+150℃ 1 N-channel 1.255nF 1.2Ω@10V 14.2pF 2V 30nC@10V 55W 600V 7.5A TO-220F MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | HL(Haolin Elec) | |
| Package | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.255nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Gate Charge(Qg) | 30nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 14.2pF | |
| Current - Continuous Drain(Id) | 7.5A | |
| Drain to Source Voltage | 600V | |
| Pd - Power Dissipation | 55W | |
| RDS(on) | 1.2Ω@10V |

* Images are for reference only
HF8N60
Extended- Manufacturer
- MFR.Part #
- HF8N60
- JLCPCB Part #
- C5187587
- Package
- TO-220F
- Description
- -55℃~+150℃ 1 N-channel 1.255nF 1.2Ω@10V 14.2pF 2V 30nC@10V 55W 600V 7.5A TO-220F MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HF8N60
Extended- Manufacturer
- MFR.Part #
- HF8N60
- JLCPCB Part #
- C5187587
- Package
- TO-220F
- Description
- -55℃~+150℃ 1 N-channel 1.255nF 1.2Ω@10V 14.2pF 2V 30nC@10V 55W 600V 7.5A TO-220F MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HF8N60 Specifications
HF8N60 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | HL(Haolin Elec) | |
| Package | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.255nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Gate Charge(Qg) | 30nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 14.2pF | |
| Current - Continuous Drain(Id) | 7.5A | |
| Drain to Source Voltage | 600V | |
| Pd - Power Dissipation | 55W | |
| RDS(on) | 1.2Ω@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HF8N60. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HF8N60 Documents
HF8N60 datasheets or manufacturer documentation.
Datasheet: HF8N60 Datasheet (PDF)
HF8N60 Schematic Symbol & PCB Footprint
The HF8N60 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.