
* Images are for reference only
10N15
Extended
- Manufacturer
- HL
- MFR.Part #
- 10N15
- JLCPCB Part #
- C39673595
- Package
- TO-252
- Description
- -55℃~+150℃ 1 N-channel 1.5W 10A 150V 18nC 2.5V 348mΩ@10V 565pF N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1295
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1292
In-stock Item Pricing
Qty Unit Price
1+
$0.1105
50+
$0.0873
150+
$0.0757
500+
$0.0671
2500+
$0.0602
5000+
$0.0568
Related Products