
* Images are for reference only
3N0401LG-024
Extended
- Manufacturer
- HJ Tech
- MFR.Part #
- 3N0401LG-024
- JLCPCB Part #
- C49352844
- Package
- Plugin
- Description
- 100MHz、700MHz 2.45GHz、5.5GHz 23mm 37mm 50Ω IPEX 插件 Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.9938
10+
$0.8202
50+
$0.7253
100+
$0.6175
500+
$0.5693
1000+
$0.5468
Related Products