



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Quick Terminal | |
| Manufacturer | HIWA | |
| Package | - | |
| (For Insertion) Insertion Piece Thickness | 0.8mm | |
| Tail Diameter | 4.3mm | |
| Current Rating (Max) | 15A | |
| Overall Length | 20mm | |
| Wire Gauge - AWG | 14~16 | |
| Jacket Color | Blue | |
| Specification | 4.75 | |
| Jacket Type | Fully insulated | |
| Wire Gauge - SQMM | 1.5~2.5 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FDFD2-187(5) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Quick Terminal | |
| Manufacturer | HIWA | |
| Package | - | |
| (For Insertion) Insertion Piece Thickness | 0.8mm | |
| Tail Diameter | 4.3mm | |
| Current Rating (Max) | 15A | |
| Overall Length | 20mm | |
| Wire Gauge - AWG | 14~16 | |
| Jacket Color | Blue | |
| Specification | 4.75 | |
| Jacket Type | Fully insulated | |
| Wire Gauge - SQMM | 1.5~2.5 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FDFD2-187(5). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FDFD2-187(5) datasheets or manufacturer documentation.
Datasheet: FDFD2-187(5) Datasheet (PDF)
The FDFD2-187(5) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.