


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | HI-LINK | |
| Package | SIP,19.5x7mm | |
| Voltage Regulation | Non-regulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 83mA | |
| Conversion Efficiency | 83% | |
| Type | Plastic encapsulated type | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Voltage - Supply | 24V | |
| Isolation Voltage(Vrms) | 3kV | |
| Height | 7mm | |
| Width | 10mm | |
| Output Voltage | 24V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F2424S-2WR3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | HI-LINK | |
| Package | SIP,19.5x7mm | |
| Voltage Regulation | Non-regulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 83mA | |
| Conversion Efficiency | 83% | |
| Type | Plastic encapsulated type | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Voltage - Supply | 24V | |
| Isolation Voltage(Vrms) | 3kV | |
| Height | 7mm | |
| Width | 10mm | |
| Output Voltage | 24V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F2424S-2WR3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

F2424S-2WR3 datasheets or manufacturer documentation.
Datasheet: F2424S-2WR3 Datasheet (PDF)
The F2424S-2WR3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.