


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | HIECUBE | |
| Package | Plugin | |
| Operating Temperature | -30℃~+70℃ | |
| Output Current(Max) | 800mA | |
| Output Power | 12W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 85% | |
| Length | 27mm | |
| Voltage - Supply | 100V~370V | |
| Frequency | 65kHz | |
| Height | 17mm | |
| Features | Short Circuit Protection、Overheat protection、Overload protection | |
| Width | 37mm | |
| Output Voltage | 15V | |
| Ripple Noise | 25mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HQ15P12LRN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | HIECUBE | |
| Package | Plugin | |
| Operating Temperature | -30℃~+70℃ | |
| Output Current(Max) | 800mA | |
| Output Power | 12W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 85% | |
| Length | 27mm | |
| Voltage - Supply | 100V~370V | |
| Frequency | 65kHz | |
| Height | 17mm | |
| Features | Short Circuit Protection、Overheat protection、Overload protection | |
| Width | 37mm | |
| Output Voltage | 15V | |
| Ripple Noise | 25mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HQ15P12LRN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HQ15P12LRN datasheets or manufacturer documentation.
Datasheet: HQ15P12LRN Datasheet (PDF)
The HQ15P12LRN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.