CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. HCM8035
HCM8035 - 1
HCM8035 - 2
HCM8035 - 3
HCM8035 - 4
Extended1/4
* Images are for reference only

HCM8035

Attributes
Value
Manufacturer
HICHIP
MFR.Part #
HCM8035
JLCPCB Part #
C2859124
Package
HVQFN-32-EP(5x5)
Description
2.7V~5.5V 2MHz~27MHz I2C、SPI、UART HVQFN-32-EP(5x5) RFID ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerHICHIP
PackageHVQFN-32-EP(5x5)
Voltage - Supply2.7V~5.5V
Frequency2MHz~27MHz
InterfaceI2C、SPI、UART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. HCM8035
HCM8035

* Images are for reference only

HCM8035

Extended
Manufacturer

HICHIP

MFR.Part #
HCM8035
JLCPCB Part #
C2859124
Package
HVQFN-32-EP(5x5)
Description
2.7V~5.5V 2MHz~27MHz I2C、SPI、UART HVQFN-32-EP(5x5) RFID ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HCM8035

* Images are for reference only

HCM8035

Extended
Manufacturer

HICHIP

MFR.Part #
HCM8035
JLCPCB Part #
C2859124
Package
HVQFN-32-EP(5x5)
Description
2.7V~5.5V 2MHz~27MHz I2C、SPI、UART HVQFN-32-EP(5x5) RFID ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HCM8035 Specifications

HCM8035 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerHICHIP
PackageHVQFN-32-EP(5x5)
Voltage - Supply2.7V~5.5V
Frequency2MHz~27MHz
InterfaceI2C、SPI、UART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCM8035. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HCM8035 Documents

HCM8035 datasheets or manufacturer documentation.

Datasheet: HCM8035 Datasheet (PDF)

HCM8035 Schematic Symbol & PCB Footprint

The HCM8035 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.