
* Images are for reference only
MAX3485ECDQ/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- MAX3485ECDQ/TR
- JLCPCB Part #
- C42441904
- Package
- DFN-8-EP(3x3)
- Description
- 0℃~+70℃ 1 1 12Mbps 256 3V~3.6V 800uA Enable shutdown、Overcurrent Protection、Thermal shutdown protection、Low-power mode、Tx/Rx enable Half-Duplex Transceiver ±15kV DFN-8-EP(3x3) RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4990
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4958
In-stock Item Pricing
Qty Unit Price
1+
$0.2831
50+
$0.2223
150+
$0.1962
500+
$0.1637
2500+
$0.1493
5000+
$0.1406