
* Images are for reference only
LM4040CIM3-8.2/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- LM4040CIM3-8.2/TR
- JLCPCB Part #
- C49023280
- Package
- SOT-23
- Description
- -40℃~+85℃ 100ppm/℃ 130uVrms 15mA 8.2V 91uA Fixed Parallel ±0.5% SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2914
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2910
In-stock Item Pricing
Qty Unit Price
1+
$0.3043
10+
$0.2673
30+
$0.2512
100+
$0.2303
500+
$0.2222
1000+
$0.2174
Related Products