CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Comparators
  6. LM311N
LM311N - 1
LM311N - 2
LM311N - 3
Extended1/3
* Images are for reference only

LM311N

Attributes
Value
Manufacturer
HGSEMI
MFR.Part #
LM311N
JLCPCB Part #
C434572
Package
DIP-8
Description
0℃~+70℃ 1 250nA 300ns 36V 50nA 5V~30V 7.5mA 7.5mV ±15V DIP-8 Comparators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Comparators
ManufacturerHGSEMI
PackageDIP-8
Operating Temperature0℃~+70℃
Number of Channels1
Vos - Input Offset Voltage7.5mV
Input Offset Current(Ios)50nA
Maximum Power Supply Range (Vdd-Vss)36V
Quiescent Current7.5mA
Single Supply5V~30V
Ib - Input Bias Current250nA
Propagation Delay Time300ns
Dual Supply±15V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Comparators
  6. LM311N
LM311N

* Images are for reference only

LM311N

Extended
Manufacturer

HGSEMI

MFR.Part #
LM311N
JLCPCB Part #
C434572
Package
DIP-8
Description
0℃~+70℃ 1 250nA 300ns 36V 50nA 5V~30V 7.5mA 7.5mV ±15V DIP-8 Comparators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM311N

* Images are for reference only

LM311N

Extended
Manufacturer

HGSEMI

MFR.Part #
LM311N
JLCPCB Part #
C434572
Package
DIP-8
Description
0℃~+70℃ 1 250nA 300ns 36V 50nA 5V~30V 7.5mA 7.5mV ±15V DIP-8 Comparators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM311N Specifications

LM311N technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Comparators
ManufacturerHGSEMI
PackageDIP-8
Operating Temperature0℃~+70℃
Number of Channels1
Vos - Input Offset Voltage7.5mV
Input Offset Current(Ios)50nA
Maximum Power Supply Range (Vdd-Vss)36V
Quiescent Current7.5mA
Single Supply5V~30V
Ib - Input Bias Current250nA
Propagation Delay Time300ns
Dual Supply±15V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM311N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM311N Documents

LM311N datasheets or manufacturer documentation.

Datasheet: LM311N Datasheet (PDF)

LM311N Schematic Symbol & PCB Footprint

The LM311N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.