
* Images are for reference only
LM2594HVM-5.0/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- LM2594HVM-5.0/TR
- JLCPCB Part #
- C19193460
- Package
- SOP-8
- Description
- -40℃~+125℃@(TJ) 1 150kHz 1A 2mA 5V 60V Buck Buck Built-in Fixed SOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1407
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1392
In-stock Item Pricing
Qty Unit Price
1+
$0.9113
10+
$0.8195
30+
$0.7696
100+
$0.7133
500+
$0.6875
1000+
$0.6762
Related Products