
* Images are for reference only
HG811RM4/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- HG811RM4/TR
- JLCPCB Part #
- C2835193
- Package
- SOT-143-4
- Description
- -20℃~+70℃@(TA) 1 1V~6V 4.63V 500ms 5uA Active Low No Voltage Monitor Yes SOT-143-4 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 192
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 186
In-stock Item Pricing
Qty Unit Price
1+
$0.1131
50+
$0.0894
150+
$0.0775
500+
$0.0686
3000+
$0.0611
6000+
$0.0575
Related Products