
* Images are for reference only
HG7150M3-1/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- HG7150M3-1/TR
- JLCPCB Part #
- C2926260
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 1 150mA 2uA 36V 4mV@(1mA) 5V Fixed Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2920
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2920
In-stock Item Pricing
Qty Unit Price
1+
$0.0395
200+
$0.0318
600+
$0.0279
3000+
$0.0224
9000+
$0.0202
21000+
$0.0191
Related Products