
* Images are for reference only
HG1118M-33AD/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- HG1118M-33AD/TR
- JLCPCB Part #
- C2683144
- Package
- ESOP-8
- Description
- -40℃~+125℃@(Tj) 12V 1A 2 3.3V 75dB@(120Hz) Fixed、Adjustable Over Current Protection、Over Temperature Protection Positive ESOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2138
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2134
In-stock Item Pricing
Qty Unit Price
1+
$0.1824
50+
$0.1460
150+
$0.1304
500+
$0.1109
2500+
$0.0896
5000+
$0.0843
Related Products