



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | HGSEMI | |
| Package | SOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74HC | |
| Propagation Delay | 18ns@4.5V,50pF | |
| Number of Channels | 4 | |
| Voltage - Supply | 2V~6V | |
| Logic Type | AND Gate | |
| Current - Output High(IOH) | 5.2mA | |
| Quiescent Current | 2uA | |
| Input Number | 2 | |
| Current - Output Low(IOL) | 5.2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74HC08M/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | HGSEMI | |
| Package | SOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74HC | |
| Propagation Delay | 18ns@4.5V,50pF | |
| Number of Channels | 4 | |
| Voltage - Supply | 2V~6V | |
| Logic Type | AND Gate | |
| Current - Output High(IOH) | 5.2mA | |
| Quiescent Current | 2uA | |
| Input Number | 2 | |
| Current - Output Low(IOL) | 5.2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74HC08M/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74HC08M/TR datasheets or manufacturer documentation.
Datasheet: 74HC08M/TR Datasheet (PDF)
The 74HC08M/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.