


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | HEXIN | |
| Package | SOIC-8 | |
| Charging Saturation Voltage | 8.4V | |
| Voltage - Supply | 9.2V~13V | |
| Number of Cells | 2 | |
| Features | 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、反向电流阻断 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX6038 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | HEXIN | |
| Package | SOIC-8 | |
| Charging Saturation Voltage | 8.4V | |
| Voltage - Supply | 9.2V~13V | |
| Number of Cells | 2 | |
| Features | 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、反向电流阻断 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX6038. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HX6038 datasheets or manufacturer documentation.
Datasheet: HX6038 Datasheet (PDF)
The HX6038 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.