


HX6017A
- Manufacturer
- MFR.Part #
- HX6017A
- JLCPCB Part #
- C172358
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1A 2 25uA 8.4V 9V~10.5V Charging IC Lithium Battery Support SOIC-8 Battery Management ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | HEXIN | |
| Package | SOIC-8 | |
| Charging Saturation Voltage | 8.4V | |
| Supply Current (Iq) | 25uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 1A | |
| Number of Cells | 2 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 9V~10.5V | |
| Features | Constant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current |

* Images are for reference only
HX6017A
Extended- Manufacturer
- MFR.Part #
- HX6017A
- JLCPCB Part #
- C172358
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1A 2 25uA 8.4V 9V~10.5V Charging IC Lithium Battery Support SOIC-8 Battery Management ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HX6017A
Extended- Manufacturer
- MFR.Part #
- HX6017A
- JLCPCB Part #
- C172358
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1A 2 25uA 8.4V 9V~10.5V Charging IC Lithium Battery Support SOIC-8 Battery Management ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX6017A Specifications
HX6017A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | HEXIN | |
| Package | SOIC-8 | |
| Charging Saturation Voltage | 8.4V | |
| Supply Current (Iq) | 25uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 1A | |
| Number of Cells | 2 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 9V~10.5V | |
| Features | Constant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX6017A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HX6017A Documents
HX6017A datasheets or manufacturer documentation.
Datasheet: HX6017A Datasheet (PDF)
HX6017A Schematic Symbol & PCB Footprint
The HX6017A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.