


B2424S-1WR3L
- Manufacturer
- MFR.Part #
- B2424S-1WR3L
- JLCPCB Part #
- C20622575
- Package
- SIP,11.6x6mm
- Description
- -40℃~+105℃ 1 1.5kV 10.1mm 11.6mm 1W 21.6V~26.4V 220kHz 24V 3mA 42mA 45mVp-p 560uF 6mm 88% Short Circuit Protection SIP,11.6x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | HENIPER | |
| Package | SIP,11.6x6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 42mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Length | 11.6mm | |
| Capacitive Load(Max) | 560uF | |
| Voltage - Supply | 21.6V~26.4V | |
| Frequency | 220kHz | |
| Height | 10.1mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 6mm | |
| Output Voltage | 24V | |
| Ripple Noise | 45mVp-p | |
| Quiescent Supply Current | 3mA |

* Images are for reference only
B2424S-1WR3L
Extended- Manufacturer
- MFR.Part #
- B2424S-1WR3L
- JLCPCB Part #
- C20622575
- Package
- SIP,11.6x6mm
- Description
- -40℃~+105℃ 1 1.5kV 10.1mm 11.6mm 1W 21.6V~26.4V 220kHz 24V 3mA 42mA 45mVp-p 560uF 6mm 88% Short Circuit Protection SIP,11.6x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B2424S-1WR3L
Extended- Manufacturer
- MFR.Part #
- B2424S-1WR3L
- JLCPCB Part #
- C20622575
- Package
- SIP,11.6x6mm
- Description
- -40℃~+105℃ 1 1.5kV 10.1mm 11.6mm 1W 21.6V~26.4V 220kHz 24V 3mA 42mA 45mVp-p 560uF 6mm 88% Short Circuit Protection SIP,11.6x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B2424S-1WR3L Specifications
B2424S-1WR3L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | HENIPER | |
| Package | SIP,11.6x6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 42mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Length | 11.6mm | |
| Capacitive Load(Max) | 560uF | |
| Voltage - Supply | 21.6V~26.4V | |
| Frequency | 220kHz | |
| Height | 10.1mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 6mm | |
| Output Voltage | 24V | |
| Ripple Noise | 45mVp-p | |
| Quiescent Supply Current | 3mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B2424S-1WR3L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B2424S-1WR3L Schematic Symbol & PCB Footprint
The B2424S-1WR3L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.