
* Images are for reference only
HT8-212-S1TA1
Extended
- Manufacturer
- HENGTUO ELECTRONICS
- MFR.Part #
- HT8-212-S1TA1
- JLCPCB Part #
- C46634491
- Package
- SMD-8P
- Description
- 1.4ms 50mA 50us 550mA 550mW 700mΩ SMD-8P Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.1675
10+
$0.9697
30+
$0.8620
100+
$0.7398
500+
$0.6851
1000+
$0.6610
Related Products