
* Images are for reference only
X2B016000BC1H-HV
Extended
- Manufacturer
- HELE(Harmony Elec)
- MFR.Part #
- X2B016000BC1H-HV
- JLCPCB Part #
- C254310
- Package
- SMD2520-4P
- Description
- -20℃~+75℃ 12pF 16MHz ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1445
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1442
In-stock Item Pricing
Qty Unit Price
1+
$0.1991
50+
$0.1753
150+
$0.1651
500+
$0.1523
Related Products