
* Images are for reference only
HT7333-A
Extended
- Manufacturer
- HEERMICR
- MFR.Part #
- HT7333-A
- JLCPCB Part #
- C49374789
- Package
- TO-92
- Description
- -40℃~+125℃ 1 200mV@(100mA) 24V 2uA 3.3V 300mA Fixed Over Current Protection、Short Circuit Protection Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 87
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 87
In-stock Item Pricing
Qty Unit Price
1+
$0.0553
100+
$0.0437
300+
$0.0379
1000+
$0.0335
5000+
$0.0300
10000+
$0.0282
Related Products