


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | HEERMICR | |
| Package | ESOP-8 | |
| Charging Saturation Voltage | 4.2V | |
| Voltage - Supply | 4V~6.5V | |
| Number of Cells | 1 | |
| Features | 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、欠压锁定 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HE4056A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | HEERMICR | |
| Package | ESOP-8 | |
| Charging Saturation Voltage | 4.2V | |
| Voltage - Supply | 4V~6.5V | |
| Number of Cells | 1 | |
| Features | 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、欠压锁定 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HE4056A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HE4056A datasheets or manufacturer documentation.
Datasheet: HE4056A Datasheet (PDF)
The HE4056A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.