
* Images are for reference only
HDGCPH20-PZ2-26
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGCPH20-PZ2-26
- JLCPCB Part #
- C19191034
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 2.8mm 2mm 2mm 2mm 2x26P 3A 52P Black Brass Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.2716
50+
$0.2133
200+
$0.1882
400+
$0.1571
2400+
$0.1432
5000+
$0.1349
Related Products