
* Images are for reference only
HDGC2512WR-12P-2
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2512WR-12P-2
- JLCPCB Part #
- C5276859
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 12 12P 1x12P 2.5mm 250V 3A 6.65mm 7.3mm Brass PA66 Right Angle Tin XH 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.0907
50+
$0.0722
150+
$0.0628
1000+
$0.0538
2000+
$0.0482
5000+
$0.0455
Related Products