
* Images are for reference only
HDGC1501WVA-S-2x2P-2
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1501WVA-S-2x2P-2
- JLCPCB Part #
- C46096706
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1.5mm 1.5mm 2 2 250V 2A 2x2P 4P 6.42mm 7.5mm Auxiliary Solder Pin Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 120
In-stock Item Pricing
Qty Unit Price
1+
$0.0393
100+
$0.0384
500+
$0.0379
1000+
$0.0374
Related Products