
* Images are for reference only
HDGC127-PS1-10
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC127-PS1-10
- JLCPCB Part #
- C45359102
- Package
- SMD,P=1.27mm(Staggered pins)
- Description
- -40℃~+105℃ 1 1.27mm 10P 1mm 1x10P 2A 4mm Black Brass Pin Header Surface Mount,Vertical SMD,P=1.27mm(Staggered pins) Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1844
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1844
In-stock Item Pricing
Qty Unit Price
1+
$0.0812
50+
$0.0643
150+
$0.0558
500+
$0.0494
2000+
$0.0422
4000+
$0.0396
Related Products