
* Images are for reference only
HDGC0802WV-S-4P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC0802WV-S-4P
- JLCPCB Part #
- C3008682
- Package
- SMD,P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 1.75mm 1x4P 2.75mm 30V 4 4P 5.38mm 500mA Auxiliary Solder Pin Beige Surface Mount,Vertical SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 197
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 189
In-stock Item Pricing
Qty Unit Price
1+
$0.2743
50+
$0.2174
150+
$0.1931
500+
$0.1627
2000+
$0.1469
4000+
$0.1388
Related Products