
* Images are for reference only
C3030WR-2X5P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- C3030WR-2X5P
- JLCPCB Part #
- C3008701
- Package
- SMD,P=3mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 10P 2 250V 2x5P 3mm 3mm 5 5A Auxiliary Solder Pin Brass LCP Micro-Fit(MX 3.0) Surface Mount, Right Angle Tin UL94V-0 SMD,P=3mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5362
10+
$0.5233
30+
$0.5152
100+
$0.5072
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products