
* Images are for reference only
12512WS-08B-HDGC1251
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 12512WS-08B-HDGC1251
- JLCPCB Part #
- C52711002
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 11.75mm 125V 1A 1x8P 3.2mm 4.7mm 8 8P PA66 Phosphor Bronze Through Hole Tin UL94V-0 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 708
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 706
In-stock Item Pricing
Qty Unit Price
1+
$0.0472
100+
$0.0372
300+
$0.0321
1000+
$0.0284
5000+
$0.0253
10000+
$0.0239
Related Products