
* Images are for reference only
0.5K-DHHX-4PWB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 0.5K-DHHX-4PWB
- JLCPCB Part #
- C5292440
- Package
- SMD,P=0.5mm
- Description
- -25℃~+85℃ 0.3mm 0.5mm 2mm 4P 50V Bottom Contact Hinged Lid Phosphor bronze Surface Mount, Right Angle Tin SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.1744
50+
$0.1379
150+
$0.1223
1500+
$0.0984
3000+
$0.0897
4500+
$0.0844
Related Products