
* Images are for reference only
0.5K-A-12PBF
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 0.5K-A-12PBF
- JLCPCB Part #
- C2914207
- Package
- SMD,P=0.5mm(Staggered pins)
- Description
- -20℃~+85℃ 0.3mm 0.5mm 12P 4.5mm Single-side Contact/Vertical Slide Lock Surface Mount,Vertical SMD,P=0.5mm(交错脚) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 606
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 599
In-stock Item Pricing
Qty Unit Price
1+
$0.1168
50+
$0.0928
150+
$0.0767
500+
$0.0677
2000+
$0.0604
5000+
$0.0569
Related Products