
* Images are for reference only
HCZZ0514-4
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0514-4
- JLCPCB Part #
- C7433724
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 15mm 1x4P 2.5mm 250V 3A 4 4P 8.25mm 8mm Beige Copper LCP Surface Mount,Vertical Tin XH SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3948
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3802
In-stock Item Pricing
Qty Unit Price
1+
$0.0533
100+
$0.0441
500+
$0.0362
1000+
$0.0327
5000+
$0.0300
10000+
$0.0285
Related Products
Welcome back, may I help you?