
* Images are for reference only
HCZZ0040-2
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0040-2
- JLCPCB Part #
- C7433782
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 10mm 1x2P 2 2.5mm 250V 2P 3A 8.35mm 8mm Beige Copper LCP Surface Mount,Vertical Tin XHB SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 895
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 596
In-stock Item Pricing
Qty Unit Price
1+
$0.0445
100+
$0.0361
500+
$0.0321
1000+
$0.0289
5000+
$0.0265
10000+
$0.0252
Related Products
Welcome back, may I help you?