
* Images are for reference only
HCZZ0014-4
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0014-4
- JLCPCB Part #
- C7433485
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x4P 4 4.25mm 4.85mm 4P 8.3mm Beige Copper GH LCP Surface Mount, Right Angle Tin SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16818
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 16761
In-stock Item Pricing
Qty Unit Price
1+
$0.0484
100+
$0.0395
300+
$0.0352
1500+
$0.0319
4500+
$0.0292
10500+
$0.0279
Related Products
Welcome back, may I help you?