
* Images are for reference only
PZ200-1-02-Z-C
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PZ200-1-02-Z-C
- JLCPCB Part #
- C5159793
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x2P 2.8mm 2A 2P 2mm 2mm 3.5mm 3.7mm Black Brass Gold Round Pin Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2795
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2794
In-stock Item Pricing
Qty Unit Price
1+
$0.1179
50+
$0.0934
150+
$0.0814
500+
$0.0722
2000+
$0.0648
4000+
$0.0611
Related Products