


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | HCTL | |
| Package | Push-Pull,P=2.54mm | |
| Circular Hole / Square Hole | Square Hole | |
| Holes Structure | 3x3P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 3 | |
| Insulation Height | 8.5mm | |
| Number of Positions | 9P | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Contact Material | Copper alloy | |
| Row Spacing | 2.54mm | |
| Holes Direction | Side | |
| Mounting Type | Right Angle |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PM254-3-03-W-8.5-G0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | HCTL | |
| Package | Push-Pull,P=2.54mm | |
| Circular Hole / Square Hole | Square Hole | |
| Holes Structure | 3x3P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 3 | |
| Insulation Height | 8.5mm | |
| Number of Positions | 9P | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Contact Material | Copper alloy | |
| Row Spacing | 2.54mm | |
| Holes Direction | Side | |
| Mounting Type | Right Angle |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PM254-3-03-W-8.5-G0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PM254-3-03-W-8.5-G0 datasheets or manufacturer documentation.
Datasheet: PM254-3-03-W-8.5-G0 Datasheet (PDF)
The PM254-3-03-W-8.5-G0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.